2N7001TEVM

Texas Instruments
595-2N7001TEVM
2N7001TEVM

Mfr.:

Description:
Other Development Tools 2N7001TEVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
RoHS:
Evaluation Modules
Voltage Level Translator
2N7001T
Brand: Texas Instruments
Dimensions: 2300 mm x 983 mm
Operating Supply Voltage: 1.65 V to 3.6 V
Product Type: Other Development Tools
Series: 2N7001T
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 272.450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
9030820000
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N7001TEVM Evaluation Module

Texas Instruments 2N7001TEVM Evaluation Module supports the 2N7001T, a unidirectional translation device. The 2N7001TEVM enables the evaluation of this single-bit voltage translator. The 2N7001T has a higher drive strength of up to 12mA and operates from 1.8V to 3.6V. The TI 2N7001TEVM is designed to support the 2N7001T in DCK and DPW packages.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.30 $14.30