EVAL-LT8349-BZ

Analog Devices
584-EVAL-LT8349-BZ
EVAL-LT8349-BZ

Mfr.:

Description:
Power Management IC Development Tools Eval bd for LT8349 8V 12A, 2-Phase

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$165.54 $165.54

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.5 V to 4.5 V
6 V
LT8349
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-LT8349-BZ Evaluation Board

Analog Devices Inc. EVAL-LT8349-BZ Evaluation Board evaluates the LT8349, a 2-phase low IQ synchronous boost converter. It is configured to optimize performance and component size while demonstrating superior conducted and radiated EMI and thermal performance. Analog Devices Inc. EVAL-LT8349-BZ operates at 2MHz per phase and provides a 6V output voltage from an input range of 2.5V to 4.5V and delivers up to 5A load current when VIN is 4.5V, ensuring reliable results for the system designers.