EVAL-LTM4683-A1Z

Analog Devices
584-EVAL-LTM4683-A1Z
EVAL-LTM4683-A1Z

Mfr.:

Description:
Power Management IC Development Tools LTM4683 Demo Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$165.54 $165.54

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-LTM4683 Evaluation Boards

Analog Devices Inc. EVAL-LTM4683 Evaluation Boards feature the LTM4683 quad output PolyPhase® DC-to-DC step-down µModule® regulator. The Analog Devices Inc. EVAL-LTM4683 is configured with four outputs in a 4-phase setup. The default input voltage range for the EVAL-LTM4683-A1Z board is 4.5V to 14V. However, if the input voltage (VIN) is below 6V and within the range of 4.5V to 5.75V, a slight modification to certain on-board components is necessary. Another evaluation board variant, the EVAL-LTM4683-A2Z, offers a 4-phase single output configuration.