DFR0568

DFRobot
426-DFR0568
DFR0568

Mfr.:

Description:
Power Management IC Development Tools DC-DC Automatic Step Up-down Power Module (2.5-15V to 3.3V 600mA)

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.26 $3.26

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Power Management IC Development Tools
- 40 C
+ 85 C
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 17 mm x 13 mm
Input Voltage: 2.5 V to 15 V
Output Current: 600 mA
Output Voltage: 3.3 V
Product: Evaluation Modules
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: Voltage Regulator - Switching Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99