EV04W0503A-3-Y-00A

Monolithic Power Systems (MPS)
946-EV04W0503A3Y-00A
EV04W0503A-3-Y-00A

Mfr.:

Description:
Power Management IC Development Tools 0.4W, Regulated, 3kVDC Isolated DC/DC Converter Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.11 $26.11

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Isolated DC/DC Converter
4.5 V to 5.5 V
3.3 V
MID04W0503AGY-3R
MID04W0503A
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 5.1 cm x 5.1 cm x 0.3 cm
Output Current: 120 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000

EV04W0503A-3-Y-00A Evaluation Board

Monolithic Power Systems (MPS) EV04W0503A-3-Y-00A Evaluation Board evaluates and demonstrates the capabilities of the MID04W0503AGY-3R isolated DC/DC converter. The MID04W0503AGY-3R converter integrates the transformer, power MOSFETs, and Feedback (FB) circuits onto a single chip. This converter supports output power (POUT ) up to 0.4W with excellent line and load regulation. The EV04W0503A-3-Y-00A evaluation board offers a 0.12A maximum output current and 3.3V output voltage. This evaluation board is available in 5.1cm x 5.1cm x 0.3cm dimensions. The EV04W0503A-3-Y-00A evaluation board is used in industrial automation systems, isolated sensor power supplies, isolated bias power for digital isolators, and network devices.