NCP-NCV51152TO2474LGEVB

onsemi
863-N51152TO2474LGEV
NCP-NCV51152TO2474LGEVB

Mfr.:

Description:
Power Management IC Development Tools EVB WITH TO-247-4L TYPE POWER S/W FOR NCP51152BADR2G / NCP51152CADR2G

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$185.03 $185.03

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
NCP51152BADR2G, NCP51152CADR2G
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8473302000
ECCN:
EAR99

NCV51152 Evaluation Boards

onsemi NCV51152 Evaluation Boards feature the NCP/V51152 family of isolated single-channel gate drivers, capable of delivering 4.5A source and 9A sink peak currents. These onsemi drivers are optimized for fast switching and are ideal for driving power MOSFETs and SiC MOSFETs. The NCP/V51152 series offers precise propagation delays, with the "xA" variant providing split outputs for independent rise and fall time control and the "xB" variant featuring an actual under-voltage lockout (UVLO) referenced to GND2. Packaged in a compact 4mm SOIC-8, the drivers support up to 3.75kVRMS isolation voltage, with built-in protection functions like independent UVLO for both sides of the driver.