BM3G005MUV-EVK-003

ROHM Semiconductor
755-BM3G005MUVEVK003
BM3G005MUV-EVK-003

Mfr.:

Description:
Power Management IC Development Tools Evaluation board consists of the BM3G005MUV (GaN FET (650 V 50 mohm), integrated driver and protection circuit) and A board on which peripheral components are mounted.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.01 $39.01

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Management IC Development Tools
Evaluation Boards
6.83 V to 35 V
BM3G005UV
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
For Use With: GaN HEMT
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
TARIC:
8473302000
ECCN:
EAR99

BM3G005MUV-EVK-003 Evaluation Kit

ROHM Semiconductor BM3G005MUV-EVK-003 Evaluation Kit is a compact and efficient platform designed to evaluate the BM3G005MUV 650V GaN power stage IC that integrates a high-speed gate driver and GaN HEMT in a single package. This ROHM Semiconductor evaluation board supports high-frequency switching and is optimized for testing in hard-switching topologies, such as totem-pole power factor correction (PFC) and half-bridge converters. The kit enables users to assess key performance metrics, including switching behavior, thermal characteristics, and EMI performance. With a small form factor and high power density, the BM3G005MUV-EVK-003 kit is ideal for developing next-generation AC-DC and DC-DC converters, telecom power supplies, industrial power systems, and compact adapters, where efficiency, speed, and space savings are critical.