EVL6472

STMicroelectronics
511-EVL6472
EVL6472

Mfr.:

Description:
Power Management IC Development Tools Stepper motor driver evaluation board based on the L6472 device

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
15
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.51 $45.51

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Stepper Motor Controller / Driver
8 V to 45 V
L6472
L6472
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVL6472 Stepper Motor Driver Evaluation Board

STMicroelectronics EVL6472 Stepper Motor Driver Evaluation Board is based on the L6472 and provides an affordable and easy-to-use solution to drive a stepper motor in the user's application. The L6472 device is an advanced, fully integrated solution suitable for driving micro-stepping two-phase bipolar stepper motors. It combines a dual low RdsON DMOS full bridge with an accurate on-chip current sensing circuitry for non-dissipative current control and overcurrent protection. Thanks to a unique control system, a true 1/16-micro-stepping is achieved. The digital control core can generate user-defined motion profiles with acceleration, speed, deceleration, or target position, easily programmed through a dedicated set of registers. All commands and data registers are sent through a standard 5Mbit/s SPI.A, including those used to set analog values (such as current control value, current protection trip point, dead time, etc.). A complete set of protections (thermal, low bus voltage, overcurrent, and motor stall) fully protects the L6472 device, as required by the most demanding motor control applications.