X-NUCLEO-OUT07A1

STMicroelectronics
511-X-NUCLEO-OUT07A1
X-NUCLEO-OUT07A1

Mfr.:

Description:
Power Management IC Development Tools Industrial digital output expansion board based on IPS4260LM for STM32 Nucleo

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.71 $50.71

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Power Switch
IPS4260LM
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: STM32 Nucleo
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
EAR99

X-NUCLEO-OUT07A1 Digital Output Expansion Board

STMicroelectronics X-NUCLEO-OUT07A1 Digital Output Expansion Board is based on IPS4260LM quad low-side switch for STM32 Nucleo. This expansion board provides a robust and adaptable environment for the evaluation of the driving and diagnostic capabilities of the IPS4260LM smart power solid-state relay. This is useful in digital output modules connected to 0.5A industrial loads. The system allows user configuration as a dual digital output module for 1A industrial loads or a single digital output module for 2A industrial loads. The X-NUCLEO-OUT07A1 board interfaces with the microcontroller on the STM32Nucleo via STISO620 and STISO621 digital isolators and Arduino® R3 connectors. This expansion board can be connected to either a NUCLEO-F401RE or a NUCLEO-G431RB development board. The X-NUCLEO-OUT07A1 board is designed to meet the application requirements for the galvanic isolation between the user and power interfaces.