BQ25638EVM

Texas Instruments
595-BQ25638EVM
BQ25638EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25638EVM

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$128.72 $128.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
3.9 V to 18 V
BQ25638
BQ25638
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Battery Charger ICs
Interface Type: I2C
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

bq25638EVM Charger Evaluation Module (EVM)

Texas Instruments bq25638EVM Charger Evaluation Module (EVM) is a complete evaluation system for the bq25638 IC. The bq25638 is a buck single-cell battery charger with an input range of 3.9V to 18V and NVDC power path management. The Texas Instruments bq25638EVM has a maximum input of 18V and a maximum charge current of 5A.