BQ25773EVM

Texas Instruments
595-BQ25773EVM
BQ25773EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25773 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$341.81 $341.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
3.5 V to 40 V
BQ25770, BQ25773
BQ25773
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: US
Country of Origin: US
Description/Function: Battery Charger
Interface Type: I2C, SMBus
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: 0 C
Output Current: 16.3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

bq25773EVM Evaluation Module

Texas Instruments bq25773EVM Evaluation Module is configured to evaluate the operation of the bq25773, an I2C-controlled NVDC dual-phase buck-boost charge controller. The complete high-power high-efficiency battery charger has a 3.5V to 40V input voltage range with a programmable output of two to five cells and a charge current range of 0A to 16.3A. The TI bq25773EVM Evaluation Module does not include the EV2400 interface device; the EV2400 must be ordered separately to evaluate the bq2577x EVM.