DRV10964EVM

Texas Instruments
595-DRV10964EVM
DRV10964EVM

Mfr.:

Description:
Power Management IC Development Tools DRV10964EVM

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Brushless DC Motion Controller
2.1 V to 5.5 V
7.5 V
DRV10964
DRV10964
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: DRV10964 three-phase brushless motor driver
For Use With: TLC555
Output Current: 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DRV10964EVM Evaluation Module (EVM)

Texas Instruments DRV10964EVM Evaluation Module (EVM) serves as a user-friendly evaluation kit to demonstrate TI's brushless motor driver DRV10964. The evaluation module is a high-performance, power-efficient, cost-effective platform that speeds development for a quicker time to market. The evaluation module includes a TLC555 timer configured to supply a PWM to the DRV10964 and a potentiometer to adjust the speed of the motor by varying the duty cycle of the PWM. The DRV10964EVM supports sensorless Brushless DC motors for laptop, PC, and tablet applications. The  DRV10964EVM comes with a pre-configured IC and can drive a variety of motors.