DRV8462EVM

Texas Instruments
595-DRV8462EVM
DRV8462EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8462 evaluation m odule for stepper m

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$193.73 $193.73

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
4.5 V to 65 V
DRV8462
DRV8462
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DRV84xxEVM/DRV82x2EVM/DRV89x2EVM Eval Modules

Texas Instruments DRV84xxEVM/DRV82x2EVM/DRV89x2EVM Eval Modules are platforms for evaluating the DRV84xx, DRV89x2, and DRV82x2 family of devices. The TI DRV84xx, DRV89x2, and DRV82x2 wide voltage, high-power drivers are ideal for a large range of industrial applications. The devices use a Graphical User Interface (GUI) required to control the EVMs.