DRV8317HEVM

Texas Instruments
595-DRV8317HEVM
DRV8317HEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8317 evaluation m odule for three-pha

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$167.73 $167.73

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
DRV8317H
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DRV8317HEVM Driver Evaluation Module (EVM)

Texas Instruments DRV8317HEVM Driver Evaluation Module (EVM) is designed to help users evaluate the DRV8317, a 4.5V to 20V, 5A peak integrated three-phase FET-driver IC for motor drive applications. The driver provides three integrated half-bridges capable of directly driving a three-phase brushless DC motor. The DRV8317 integrates multiple control interface options, low-side integrated current sense resistors and sense amplifiers, a 3.3V 80mA low-dropout regulator, and a variety of protection and control features.