TPS376XEVM

Texas Instruments
595-TPS376XEVM
TPS376XEVM

Mfr.:

Description:
Power Management IC Development Tools MILAN TPS376XEVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$193.73 $193.73

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Supervisory Circuit
2.7 V to 65 V
TPS3762-Q1
TPS376X
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: TPS3762D02OVDDFRQ1
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS376XEVM Window Supervisor Evaluation Module

Texas Instruments TPS376XEVM Window Supervisor Evaluation Module (EVM) is designed to help evaluate TPS3762/TPS3762-Q1, a voltage supervisor. This family is an automotive-grade device supporting undervoltage and overvoltage supervisors and built-in self-test functionality. The TPS376XEVM is shipped pre-installed with the TPS3762D02OVDDFRQ1 device but can be used with any TPS3762-Q1 variant. The Texas Instruments TPS376XEVM offers connections to all input and output pins. Test points give users access to an extra connection for an oscilloscope or multimeter measurements.