LM25148B-Q1EVM2100

Texas Instruments
595-LM25148BQ1EV2100
LM25148B-Q1EVM2100

Mfr.:

Description:
Power Management IC Development Tools LM25148B-Q1 evaluati on module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$97.52 $97.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5.5 V to 36 V
5 V
LM25148B-Q1
LM25148B-Q12100
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 83 mm x 43 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

LM25148B-Q1EVM2100 Evaluation Module (EVM)

Texas Instruments LM25148B-Q1EVM2100 Evaluation Module (EVM) is designed to use a regulated or non-regulated high-voltage input rail ranging from 5.5V to 36V to produce a tightly regulated output voltage of 5V at load currents up to 10A. This wide VIN range DC/DC design offers an outsized voltage rating and operating margin to withstand supply rail voltage transients.