LMG2100EVM-078

Texas Instruments
595-LMG2100EVM-078
LMG2100EVM-078

Mfr.:

Description:
Power Management IC Development Tools LMG2100 evaluation m odule

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$193.73 $193.73

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
5.5 V to 10 V
80 V
LMG2100
LMG2100-078
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 68 mm x 61 mm x 15 mm
Output Current: 20 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMG2100EVM-078 Evaluation Module

Texas Instruments LMG2100EVM-078 Evaluation Module is designed to evaluate the LMG2100 half-bridge power module with two 100V, 4.4mΩ GaN FETs driven by an 80V GaN FET half-bridge gate driver. The board is a compact, easy-to-use power stage with an external PWM signal. It can be configured as a buck converter, boost converter, or other converter topology using a half-bridge. Because this is an open-loop board with an external PWM signal, it is not used to evaluate transient response.