TPS22999EVM

Texas Instruments
595-TPS22999EVM
TPS22999EVM

Mfr.:

Description:
Power Management IC Development Tools TPS22999 evaluation module for 4.5-V 1.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$71.51 $71.51

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Load Switch
100 mV to 5.5 V
TPS22999
TPS22999
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Power Switch
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS22999EVM Evaluation Module

Texas Instruments TPS22999EVM Evaluation Module offers an easy method to measure and evaluate the TPS22999 load switch. The TI TPS22999EVM is a two-layer PCB with VIN and VOUT connections to the device capable of handling high continuous currents and allowing a low-resistance pathway into and out of the switch under test. Test point connections enable users to control the device with user-defined test conditions and make accurate RON measurements.