TPS389C0XEVM

Texas Instruments
595-TPS389C0XEVM
TPS389C0XEVM

Mfr.:

Description:
Power Management IC Development Tools TPS389C0XEVM

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$193.73 $193.73

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Supervisory Circuit
3.3 V
TPS389C03-Q1
TPS389C0X
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: TPS389C0300CRTERQ1
Interface Type: I2C, USB
Output Current: 10 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS389C0XEVM Supervisor Evaluation Module (EVM)

Texas Instruments TPS389C0XEVM Supervisor Evaluation Module (EVM) is a platform for evaluating the TPS389C0x device, which is an integrated multichannel overvoltage and undervoltage supervisor with Q&A watchdog and I2C programmability available in a 16-pin WQFN package. TPS389C0XEVM evaluates the 3-channel TPS389C03-Q1 multichannel supervisor. The device defaults to the preprogrammed OTP options but can be reprogrammed via I2C for different watchdog timing, threshold voltages, and tolerance percentages. The evaluation module includes the I2C interface plug, LDOs to create multiple rail voltages, and specially placed jumpers on the evaluation module board for maximum flexibility. The evaluation module is designed to work with other variants of Texas Instruments TPS389C0xQ1 (up to six channels).