TPS48111Q1EVM

Texas Instruments
595-TPS48111Q1EVM
TPS48111Q1EVM

Mfr.:

Description:
Power Management IC Development Tools TPS48111-Q1 evaluati on module for smart

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$227.54 $227.54

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Circuit Breaker
24 V to 60 V
TPS48111-Q1
TPS48111
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 50 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS48111Q1EVM Evaluation Module

Texas Instruments TPS48111Q1EVM Evaluation Module allows users to evaluate the TPS48111-Q1 driver. The TPS48111-Q1 is a 3.5V to 80V smart high-side controller with a pre-charge driver. The TI TPS48111-Q1 offers two-level adjustable over-current protection with an adjustable circuit breaker timer, fast short-circuit, accurate analog current monitor output, and remote over-temperature protection features.