TPS51383EVM

Texas Instruments
595-TPS51383EVM
TPS51383EVM

Mfr.:

Description:
Power Management IC Development Tools 4.5-V to 24-V input 8-A synchronous ste

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
12 V
3.36 V
TPS51383
TPS51383
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TPS51383EVM Converter Evaluation Module

Texas Instruments TPS51383EVM Converter Evaluation Module (EVM) is a single synchronous buck converter board providing 3.36V at 8A from a 4.5V to 24V input. The TPS51383 is a single, D-CAP3™ mode synchronous buck converter requiring a very low external component count. The Texas Instruments TPS51383 supports a switch-over functionality specifically designed for a notebook power system. The integrated low RDS(ON) power MOSFETs enable high efficiency and offer ease of use with a minimal external component count for space-constrained power systems.