TPS546D24SEVM-2PH

Texas Instruments
595-TPS546D24SEVM2PH
TPS546D24SEVM-2PH

Mfr.:

Description:
Power Management IC Development Tools TPS546D24S evaluatio n module fixed freq

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$128.72 $128.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
25 V to 16 V
800 mV
TPS546D24S
TPS546D24S-2PH
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: 2-Phase SWIFT™ Step-Down Converter
Output Current: 80 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS546D24SEVM-2PH Converter Evaluation Module

Texas Instruments TPS546D24SEVM-2PH Converter Evaluation Module (EVM) is a 2-phase buck converter with two TPS546D24S devices providing a single 0.8V output. The TPS546D24A device is a stackable synchronous buck converter with a PMBus interface that can operate from a nominal 2.95V to 16V input supply. The device allows programming and monitoring via the PMBus® interface with a user-configurable write lock feature for improved security. The Texas Instruments TPS546D24SEVM-2PH is designed to demonstrate the stacking operation of the TPS546D24S in a two-phase, low-output voltage application while providing several test points to evaluate the performance of the devices.