TPS62902-Q1EVM

Texas Instruments
595-TPS62902-Q1EVM
TPS62902-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools TPS62902-Q1 evaluati on module for 3-V t

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
3 V to 17 V
TPS62902-Q1
TPS62902-Q1
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Reel
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS6290x-Q1EVM Evaluation Modules

Texas Instruments TPS6290x-Q1EVM Evaluation Modules are configured to evaluate the operation of the TPS6290x-Q1 1A, 2A, and 3A pin-to-pin compatible buck converters. The TPS6290x-Q1 buck converters are housed in small 2.2mm by 2mm VQFN packages with a wettable flank. The TPS6290x-Q1 is a high-efficiency, low IQ, Grade 1 AEC-Q100-qualified buck converter used in various automotive applications or any application with a 12V input voltage or a 1 to 4-cell lithium battery pack.