TPS715EVM-074

Texas Instruments
595-TPS715EVM-074
TPS715EVM-074

Mfr.:

Description:
Power Management IC Development Tools TPS715 evaluation mo dule for 50-mA 24-V

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.70 $37.70

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Linear Voltage Regulator
24 V
TPS715
TPS715-074
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TPS715EVM-074 Evaluation Module

Texas Instruments TPS715EVM-074 Evaluation Module facilitates the operation and performance of the TPS715 linear regulator for circuit applications. The TI TPS715EVM-074 evaluation module includes a 50mA low-dropout (LDO) regulator. The regulator can supply up to 50mA and has a wide input-voltage (VIN) range of up to 24V and up to 30V transients. For stability of the TPS715, use a minimum 0.47µF, or greater, effective output capacitance with low equivalent series resistance (ESR).