TPS7H6003EVM-CVAL

Texas Instruments
595-TPS7H6003EVMCVAL
TPS7H6003EVM-CVAL

Mfr.:

Description:
Power Management IC Development Tools TPS7H6003 evaluation module for 200-V 1

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$388.77 $388.77

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
TPS7H6003-SP
TPS7H6003-
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS7H6003EVM-CVAL Evaluation Module

Texas Instruments TPS7H6003EVM-CVAL Evaluation Module accepts up to a 150V input, allowing users to test the reliability of the TPS7H6003-SP by driving the EPC2307. The TI TPS7H6003EVM-CVAL evaluation module is set up to operate the TPS7H6003-SP in PWM mode by default. The TPS7H6003-SP then receives an input of one switching signal and internally develops a complementary signal. This feature can be changed to the IIM mode, in which the two outputs work independently of one another.