BQ78Z100EVM-532

Texas Instruments
595-BQ78Z100EVM-532
BQ78Z100EVM-532

Mfr.:

Description:
Power Management IC Development Tools BQ78Z100EVM-532

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$193.73 $193.73

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
7 V
BQ294502, BQ78Z100
BQ78Z100-532
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 1s-2s Li-ion battery pack manager evaluation module
Dimensions: 85.1 mm x 30 mm
For Use With: EV2300/EV2400
Interface Type: I2C, USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.043 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

bq78Z100EVM Evaluation Module

Texas Instruments bq78Z100EVM Evaluation Module is a complete evaluation system for the battery management system. This Li-ion battery pack manager evaluation module includes a cable to connect the evaluation module to EV2300 or EV2400 (CBL002). The Texas Instruments bq78Z100EVM kit includes bq78Z100 and bq294502 circuit modules and links to Windows® based PC software. This circuit module consists of all necessary onboard components to monitor critical parameters, perform cell balancing, and predict capacity. Features include overcharge, over-discharge, and short circuit protections in 1 or 2-series cell Li-ion or Li-polymer battery packs.