EVALMTR48V150AGANTOBO1

Infineon Technologies
726-EVALMTR48V150AGA
EVALMTR48V150AGANTOBO1

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for low-voltage and high-power motor drive solutions with CoolGaN Transistors 80 V G3 and matching gate driver

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
4
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$447.08 $447.08

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
48 V
1EDN71x6U, TLE4972, TLS202B1MBV33
Brand: Infineon Technologies
Dimensions: 135 mm x 90 mm x 18 mm
For Use With: High Current Application
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CoolGaN
Part # Aliases: EVAL_MTR_48V150A_GAN SP006144178
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

EVAL_MTR_48V150A_GaN Evaluation Board

Infineon Technologies EVAL_MTR_48V150A_GaN Evaluation Board is a high‑performance, low‑voltage motor‑drive platform designed to showcase the capabilities of CoolGaN™ 80V G3 transistors in high‑current applications. Developed for system application engineers, the board supports motor‑drive development up to 48V and 150A, making it well‑suited for next‑generation brushless direct current (BLDC) and permanent magnet synchronous (PMSM) motor systems. The Infineon EVAL_MTR_48V150A_GaN integrates eight parallel CoolGaN transistors in a half‑bridge configuration, enabling high‑efficiency operation (up to 99%) at switching frequencies from 50kHz to 100kHz.