TRUSTMMTRSHIELDTOBO1

Infineon Technologies
726-TRUSTMMTRSHIELDT
TRUSTMMTRSHIELDTOBO1

Mfr.:

Description:
Security/Authentication Development Tools GENERAL

Lifecycle:
New At Mouser

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.30 $31.30

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Security/Authentication Development Tools
RoHS:  
Evaluation Boards
SLS32AIA010M
I2C
Container
Brand: Infineon Technologies
Dimensions: 28.6 mm x 25.4 mm
Operating Supply Voltage: 3.3 V
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TRUST M MTR SHIELD SP006008195
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

OPTIGA™ Trust M MTR Shield

Infineon Technologies OPTIGA™ Trust M MTR Shield is used to evaluate the OPTIGA™ Trust M security solutions. This shield comes in a mikroBus layout, which enables easy prototyping with MPU and MCU platforms. The OPTIGA Trust M MTR shield is compatible with Qwiic and is CC EAL 6+ certified. This shield comes in a compact size and can be evaluated with the PSoC™62S2 Wi-Fi® BT pioneer kit and OPTIGA Trust adapter. The OPTIGA Trust M MTR shield is used in access points/bridges, access control, lighting/electrical, HVAC controls, and blinds/shades.