MIKROE-5392

Mikroe
932-MIKROE-5392
MIKROE-5392

Mfr.:

Description:
Security/Authentication Development Tools SE051 Plug&Trust Click

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.28 $17.28

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Security/Authentication Development Tools
RoHS:  
Add-On Boards
SE051C2
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SE051 Plug & Trust Click

Mikroe SE051 Plug and Trust Click is a compact add-on board implementing a ready-to-use IoT security solution. The SE051 Click includes the NXP Semiconductor SE051C2, an updatable extension of the EdgeLock® SE050. The SE051C2 provides proven security certified to CC EAL 6+, with AVA_VAN.5 up to the OS level. The device is designed for the latest IoT security requirements, enabling secure storing and provision of credentials performing cryptographic operations, giving edge-to-cloud security capability right out of the box. The Mikroe SE051 Plug and Trust Click delivers upgrade functionality of the IoT applet while preserving on-device credentials alongside reconfiguration possibilities.