TPS22996EVM

Texas Instruments
595-TPS22996EVM
TPS22996EVM

Mfr.:

Description:
Switch IC Development Tools TPS22996EVM FOR 5.5V 4A 2-CH LOAD SWITCH

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$117.02 $117.02

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
Load Switch
TPS22996, TPS22996N
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 600 mV to 5.5 V
Product Type: Switch IC Development Tools
Series: TPS22996
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS22996EVM Load Switch Evaluation Module (EVM)

Texas Instruments TPS22996EVM Load Switch Evaluation Module (EVM) is a four-layer PCB containing the TPS22996 dual-channel load switch device. The VIN and VOUT connections to the device and the PCB layout routing can handle high continuous currents and provide a low-resistance pathway into and out of the device under test. The Texas Instruments TPS22996EVM allows for accurate measurement of the TPS22996 device while providing an easy interface for the user to evaluate the novel features.