TPS281C100EVM

Texas Instruments
595-TPS281C100EVM
TPS281C100EVM

Mfr.:

Description:
Switch IC Development Tools EVM FOR TPS281C100 H SS

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$195.04 $195.04

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
Smart High Side Switch
TPS281C100
Brand: Texas Instruments
For Use With: Single-Channel Smart High-Side Switch
Product Type: Switch IC Development Tools
Series: TPS281C100
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS281C100EVM Switch Evaluation Module (EVM)

Texas Instruments TPS281C100EVM Switch Evaluation Module (EVM) enables hardware engineers to evaluate the complete performance and functionality of the TPS281C100 industrial high-side switch. The TPS281C100EVM contains everything needed to test and assess the TPS281C100 before designing it as a part of an application's power system. The evaluation module is designed as a standalone board with an attached output load or voltage supply or an underlying Texas Instruments microcontroller using BoosterPack™ plug-in module headers. A wide range of application features, such as a digital output module, holding brake, and safe torque off (STO), are enabled and visible through this evaluation module. This evaluation module is populated with the QFN version of TPS281C100.