TMUX72XXDGKEVM

Texas Instruments
595-TMUX72XXDGKEVM
TMUX72XXDGKEVM

Mfr.:

Description:
Switch IC Development Tools TMUX72xx DGK package evaluation module

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$193.73 $193.73

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
Multiplexer / Demultiplexer Switches
TMUX72xx, TMUX7219DGK
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 44 V
Product Type: Switch IC Development Tools
Series: TMUX72XXDGK
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TMUX72XXDGKEVM Switch Evaluation Module (EVM)

Texas Instruments TMUX72XXDGKEVM Switch Evaluation Module (EVM) supports the evaluation of the TMUX72xx devices in the 8-pin VSSOP (DGK) package, including TMUX7219DGK. This evaluation module can be used for quick prototyping and testing of the TMUX72xx devices, specifically for DC parameters. Texas Instruments TMUX7219 is a complementary metal-oxide semiconductor (CMOS) switch with latch-up immunity in a single channel, 2:1 (SPDT) configuration. The device works well with dual supplies (±4.5V to ±22V), a single supply (4.5V to 44V), or asymmetric supplies (such as VDD = 12V, VSS = –5V).