TMUXS7614DEVM

Texas Instruments
595-TMUXS7614DEVM
TMUXS7614DEVM

Mfr.:

Description:
Switch IC Development Tools TMUXS7614D evaluatio n module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
TMUXS7614D
SPI
Bulk
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 42 V
Product Type: Switch IC Development Tools
Series: TMUXS7614D
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUXS7614DEVM Switch Evaluation Module (EVM)

Texas Instruments TMUXS7614DEVM Switch Evaluation Module (EVM) is used to evaluate the performance of the TMUXS7614D. The evaluation module comes with the TMUXS7614D device soldered on. The Texas Instruments TMUXS7614DEVM allows engineers to easily evaluate the TMUXS7614D for applications such as test and measurement.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$128.72 $128.72