TPS2001EEVM-247

Texas Instruments
595-TPS2001EEVM-247
TPS2001EEVM-247

Mfr.:

Description:
Switch IC Development Tools TPS2001E evaluation module for USB power

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
USB Switches
TPS2001E
Brand: Texas Instruments
Operating Supply Current: 2 A
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: Switch IC Development Tools
Series: TPS2001E-247
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2001EEVM-247 Evaluation Module

Texas Instruments TPS2001EEVM-247 Evaluation Module is an easy-to-use, maximum 2A operating current power switch module with enable switch and fault. The TI TPS2001EEVM-247 evaluation module is a platform for evaluating the performance of the TPS2001E, TPS2068E, TPS2069E, and TPS2000E. The TPS2001E is the default mounted device on the EVM, which operates from 2.7V to 5.5V.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08