TPS22950Q1EVM

Texas Instruments
595-TPS22950Q1EVM
TPS22950Q1EVM

Mfr.:

Description:
Switch IC Development Tools TPS22950-Q1 evaluati on module for load

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.51 $32.51

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
Current-Limit Switches
TPS22950-Q1
Brand: Texas Instruments
For Use With: Adjustable Current Limited Load Switch
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: Switch IC Development Tools
Series: TPS22950
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS22950Q1EVM Evaluation Module

Texas Instruments TPS22950Q1EVM Evaluation Module is a fully assembled and tested circuit for evaluating the TPS22950-Q1 load switch. The TPS22950-Q1 is a small, single-channel load switch with robust protection against fault cases with adjustable output current limiting, reverse current blocking and thermal shutdown. The TI TPS22950Q1EVM evaluation module permits users to apply different input voltages from 1.8V to 5.5V under different loading conditions of 0A to 3A to the TPS22950-Q1.

TPS22950LEVM Evaluation Module

Texas Instruments TPS22950LEVM Evaluation Module is a two-layer PCB featuring the TPS22950L load switch. The VIN and VOUT connections can handle high continuous currents and offer a low-resistance pathway into and out of the device under test. The test point connections allow the TPS22950LEVM to control the device with user-defined test conditions and make accurate RON measurements.