SEN-14678

SparkFun
474-SEN-14678
SEN-14678

Mfr.:

Description:
Video IC Development Tools Pixy2 CMUcam5

This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$162.44 $162.44

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Video IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Add-On Boards
Image Sensor
MT9M114
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 1.5 in x 1.65 in x 0.6 in
Interface Type: I2C, SPI, UART, USB
Product Type: Video IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 118.610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
TARIC:
8525809900
ECCN:
6A003.b.1

SEN-14678 Pixy2 CMUcam5

SparkFun SEN-14678 Pixy2 CMUcam5 is a camera that learns to detect objects just by a button press. This Pixy2 camera is smaller, faster, and more capable than the original Pixy. The SEN-14678 camera incorporates algorithms that detect and track lines for use with line-following robots, intersections, and road signs. This Pixy2 camera uses a color-based filtering algorithm to detect fast, efficient, and relatively robust objects.