VIDEO-DC-MIPI

Microchip Technology
494-VIDEO-DC-MIPI
VIDEO-DC-MIPI

Mfr.:

Description:
Video IC Development Tools Image & Video card MIPI SCI-2 sensr mod

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$651.72 $651.72

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Video IC Development Tools
RoHS: N
Daughter Boards
Imaging and Video FMC
IGLOO2, PolarFire, SmartFusion2
Bulk
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: SmartFusion2, IGLOO2
Interface Type: Parallel
Product Type: Video IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 563.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8534000019
USHTS:
8534000040
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

SmartFusion2 MIPI CSI-2 Daughter Board

Microchip Technology SmartFusion2 MIPI CSI-2 Daughter Board (VIDEO-DC-MIPI) is an easy-to-use development platform for designing low-power, high-reliability, and secure imaging or video applications. The imaging and video MIPI CSI-2 Daughter Board is used with the SmartFusion2 advanced development kit, which forms a complete SmartFusion2 Imaging and Video MIPI CSI-2 demo. This SmartFusion2 advanced development kit supports all the data security features available in SmartFusion2 devices. The MIPI CSI-2 Daughter Board delivers interfaces for video applications and connects to an FPGA advanced development kit with the necessary circuit through an FPGA Mezzanine Card (FMC) connector.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.