ML86640-EVA

ROHM Semiconductor
755-ML86640-EVA
ML86640-EVA

Mfr.:

Description:
Video IC Development Tools ML86640 - Video Processing Video Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,300.23 $1,300.23

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Video IC Development Tools
RoHS:  
Evaluation Boards
Video Encoder
ML86640
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Video IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543709860
ECCN:
EAR99

ML86640-EVA Evaluation Board

ROHM Semiconductor ML86640-EVA Evaluation Board is designed to facilitate the evaluation and development of applications using the LAPIS ML86640TB video encoder, a highly capable device for encoding video signals in various formats. The ML86640TB is well-suited for automotive, industrial, and consumer electronics applications, offering high-quality video encoding with efficient power consumption. The ML86640-EVA board provides an easy-to-use platform for testing the video encoding capabilities of the ML86640TB, which supports multiple video standards and resolutions, enabling seamless integration into video processing systems.