B-CAMS-IMX

STMicroelectronics
511-B-CAMS-IMX
B-CAMS-IMX

Mfr.:

Description:
Camera Development Tools Camera module bundle for STM32 boards

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
99
Expected 2026/03/18
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$80.94 $80.94

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Camera Development Tools
RoHS:  
Adapter Boards
Image Sensor
HW10
MIPI-CSI-2
3.3 V
Brand: STMicroelectronics
Dimensions: 50 mm x 30 mm
Packaging: Bulk
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 51.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8525891900
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

B-CAMS-IMX Camera Module for STM32 Boards

STMicroelectronics B-CAMS-IMX Camera Module for STM32 Boards provides a compelling hardware set to handle several computer vision scenarios and use cases. The module has a high-resolution 5Mpx IMX335LQN CMOS RGB image sensor, an ISM330DLC inertial motion unit, and a VL53L5CX ToF sensor. The B-CAMS-IMX can be used with any STM32 boards featuring a MIPI CSI-2® interface with a 22‑pin FFC connector to easily enable full-featured computer vision on STM32 microcontrollers and microprocessors.