3100

Adafruit
485-3100
3100

Mfr.:

Description:
Camera Development Tools Raspberry Pi NoIR Camera Board v2 8MP

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.95 $38.95

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Camera Development Tools
RoHS:  
Development Boards
NoIR Camera
IMX219
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8525894000
ECCN:
EAR99

Raspberry Pi Camera Board v2

Adafruit Raspberry Pi Camera Board v2 is a high-quality, 8-megapixel, Sony IMX219 image sensor add-on board designed for Raspberry Pi. This Raspberry Pi camera board features a fixed focus lens, 3280 x 2464 pixel static images capability, and a dedicated Camera Serial Interface (CSi) interface. The No InfraRed (NoIR) filter on the lens allows the camera board to take infrared photographs or photograph objects in low light conditions. The Raspberry Pi camera board v2 has an optical size of 1/4" and is capable of capturing videos at 1080p30, 720p60, and 640 x 480p60/90 resolutions.