DP-VIP-I-EVN

Lattice
842-DP-VIP-I-EVN
DP-VIP-I-EVN

Mfr.:

Description:
Camera Development Tools DisplayPort VIP Input Board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$165.13 $165.13

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Camera Development Tools
RoHS:  
Development Kits
Camera
ECP5
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 123.145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8543709099
ECCN:
EAR99

DisplayPort VIP Input Board

Lattice Semiconductor DisplayPort VIP Input Board is designed to work with the Lattice Video Interface Platform (VIP) board interconnect system. This input board features an integrated Texas Instruments SN75DP130 DisplayPort 1:1 redriver, a mini DisplayPort (mDP) connector, and two 60-pin rugged high-speed headers. The DisplayPort VIP input board simplifies the design with an industry-proven DisplayPort redriver and utilizes mDP connectors for receiving video data. This input board receives up to 4-lanes of DisplayPort video from the mDP connector. The main link, control, and aux channel are sent through the redriver, regenerating the DisplayPort high-speed digital link to connector J1.

FEATURED PRODUCTS
LATTICE