QPF4532EVB

Qorvo
772-QPF4532EVB
QPF4532EVB

Mfr.:

Description:
RF Development Tools 5GHz Wi-Fi 6 Front End Module

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$211.96 $211.96

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Front End
QPF4532
5.15 GHz to 5.85 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bag
Product Type: RF Development Tools
Series: QPF4532
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPF4532
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPF4532EVB Evaluation Board

Qorvo QPF4532EVB Evaluation Board is a demonstration and development platform for the QPF4532 5.0GHz Wi-Fi® 6 Front End Module. The QPF4532 features a 5150MHz to 5850MHz frequency range, up to 31dB transmit gain, and a low 2dB noise figure. This highly integrated device combines a 5.0GHz power amplifier (PA), regulator, single pole double throw switch (SPDT), and a bypassable low noise amplifier (LNA) into a single package. The compact form factor and integrated matching of the QPF4532 minimizes the layout area in the application.