MIKROE-2747

Mikroe
932-MIKROE-2747
MIKROE-2747

Mfr.:

Description:
Networking Development Tools AnyNet 2G click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$81.20 $81.20

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Networking Development Tools
RoHS:  
Add-On Boards
GSM/GPRS
Quectel M95
85.6 kb/s
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Interface Type: Serial
Product Type: Networking Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g

MIKROE-2747 AnyNet 2G Click

Mikroe MIKROE-2747 AnyNet 2G Click is a cellular to AWS gateway device that provides a complete solution for IoT applications. This click board uses Amazon Web Services (AWS) IoT and Cloud Storage services for data storage, analysis, and processing. Mikroe MIKROE-2747 click board provides a secure connection with the AWS Over The Air (OTA) by utilizing the Quectel M95 module and Eseye ES4623 embedded SIM card. This click board can be used as an AWS IoT button with minimum configuration. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.