EVAL-ADIN2111D1Z

Analog Devices
584-EVAL-ADIN2111D1Z
EVAL-ADIN2111D1Z

Mfr.:

Description:
Ethernet Development Tools Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 45

Stock:
45
Can Dispatch Immediately
On Order:
9
Expected 2026/03/16
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$231.74 $231.74

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Boards
Ethernet ICs
ADIN2111
I2C, SPI, UART
5 VDC to 58 VDC
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Product Type: Ethernet Development Tools
Series: ADIN2111
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

EVAL-ADIN2111D1Z Evaluation Board

Analog Devices EVAL-ADIN2111D1Z Evaluation Board is a compact evaluation node board designed for daisy-chaining power and data. It features the ADIN2111 2-port 10BASE-T1L switch and MAX32690 microcontroller. When power over the line is available, the board can be locally powered or powered by the 10BASE-T1L data line. This board features a fail-safe circuit that ensures communication even if a node in the daisy-chain network loses power. The board includes an onboard temperature sensor and a PMOD connector that integrates I2C, SPI, and UART connectivity for external sensors.