VSC8258EV

Microchip Technology
579-VSC8258EV
VSC8258EV

Mfr.:

Description:
Ethernet Development Tools VSC8258 Evaluation Board

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,211.75 $2,211.75

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
Ethernet Transceiver
VSC8258
5 V
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Ethernet Development Tools
Series: VSC8258
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A002.a.1

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

VSC8258EV Evaluation Board

Microchip Technology VSC8258EV Evaluation Board is designed to evaluate the VSC8258 quad serial Ethernet PHY with IEEE 1588-2008 and Media Access Control security (MACsec) support. This evaluation board features four bidirectional ports consisting of an Rx path (ingress) and a Tx path (egress). The VSC8258EV evaluation board offers a GUI for controlling the evaluation board from a PC using a USB cable. This GUI allows the configuration of devices, accessing registers, and running scripts. In the default configuration, the evaluation board can be connected to lab equipment such as a high-speed oscilloscope, bit error rate tester, or protocol analyzer through SMA cables or fiber.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.