EV03V90A

Microchip Technology
494-EV03V90A
EV03V90A

Mfr.:

Description:
Ethernet Development Tools EVB-LAN8830

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$165.97 $165.97

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Boards
Ethernet Development System
LAN8830
3.3 V
Brand: Microchip Technology
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EV03V90A Ethernet Evaluation Board

Microchip Technology EV03V90A Ethernet Evaluation Board designed to demonstrate the capabilities of the LAN8830 Gigabit Ethernet Transceivers. This Ethernet Development System (EDS) daughter card enables modular attachment to the host boards with the EDS interface, such as EVB-LAN7431-EDS PCIe to RGMII Networking adapter allowing PC-based evaluation. The device supports source or client modes for ordinary and boundary clock operations and a transparent clock per the IEEE Std 1588-2008 specification. End-to-end and peer-to-peer link delay mechanisms, as are one-step and two-step operations, are supported.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.