RDDRONE-T1ADAPT

NXP Semiconductors
771-RDDRONE-T1ADAPT
RDDRONE-T1ADAPT

Mfr.:

Description:
Ethernet Development Tools T1 to RJ45 Ethernet adapter for Mobile Robotics

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 2026/05/11
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$87.91 $87.91

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Ethernet Development Tools
RoHS: N
Adapter Boards
Media Converter
TJA1101B
2-Wire, Ethernet
5 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935417333598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b

RDDRONE-T1ADAPT Ethernet Media Converter

NXP Semiconductors RDDRONE-T1ADAPT Ethernet Media Converter is intended for drones, rovers, mobile robotics, and automotive applications. The RDDRONE-T1ADAPT Ethernet Media Converter translates from automotive 2-wire Ethernet (100BASE-T1) to Fast Ethernet (100BASE-TX). The device is automotive IEEE 100BASE-T1 compliant, with 100Mbit/s transmit and receive capability up to at least 15m of unshielded twisted pair (UTP) cable.