P0701

Terasic Technologies
993-P0701
P0701

Mfr.:

Description:
Ethernet Development Tools DE10-Agilex Development Board, B2E2

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$7,580.88 $7,580.88

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Ethernet Development Tools
RoHS:  
Brand: Terasic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Ethernet Development Tools
Series: Terasic DE Series Board
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

DE10-Agilex™ Development & Education Kit

Terasic Technologies DE10-Agilex™ Development and Education Kit is based on the powerful Intel® Agilex™ FPGA, enabling speed and power breakthroughs with 40% higher performance and 40% lower power for equivalent performance. The accelerator features PCI Express® Gen 4.0 x16 and two 200G QSFP-DD connectors. It offers 32GB of DDR4 with a bandwidth of up to 680Gbps to provide adaptable acceleration, maximum throughput, and highly customizable data processing for compute-intensive applications.

FEATURED PRODUCTS
TERASIC