MAX11947EVKIT#

Analog Devices / Maxim Integrated
700-MAX11947EVKIT#
MAX11947EVKIT#

Mfr.:

Description:
Networking Development Tools 4 Channel AISG 3.0 compliant Modem

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$276.76 $276.76

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Networking Development Tools
RoHS:  
Evaluation Kits
Integrated Modem
MAX11947
3.3 V, 5 V
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: SPI, USB
Packaging: Bulk
Product Type: Networking Development Tools
Series: MAX11947
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.4

MAX11947EVKIT Evaluation Kit

Analog Devices Inc. MAX11947EVKIT Evaluation Kit includes two fully assembled and tested circuit boards (PCBs) that contain all the components necessary to evaluate the performance and functionality of the MAX11947. The MAX11947 is an AISG V2.0/V3.0-compliant, fully integrated modem with a 4:1 multiplexer. The evaluation kit includes Windows® 10-compatible software that provides a simple graphical user interface (GUI) for controlling the circuit board through a standard USB micro connection. The GUI provides the user access to hardware controls through a MAX32625PICO board.