SLWRB4306C

Silicon Labs
634-SLWRB4306C
SLWRB4306C

Mfr.:

Description:
Networking Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.01 $49.01

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Networking Development Tools
RoHS:  
Development Kits
Network Module
MGM13P02F512GA
3.3 V
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Dimensions: 40 mm x 40 mm
Interface Type: Ethernet, I2C, SPI, UART, USB
Packaging: Bulk
Product Type: Networking Development Tools
Series: MGM13P
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Mighty Gecko
Unit Weight: 46.834 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8542390000
USHTS:
8517620090
MXHTS:
8542399901
ECCN:
5A992.C

MGM13P Mighty Gecko Radio Boards

Silicon Labs MGM13P Mighty Gecko Radio Boards (SLWRB4306D and SLWRB4306C) are extension boards that connect an MGM13P Mighty Gecko Wireless Module to the mainboard of the Mighty Gecko Starter Kit (SLWSTK6000B). Each radio board features a pre-installed MGM13P module and plugs into onboard Radio Board connectors on the starter kit. The starter kit features a J-Link debugger with a Packet Trace Interface and a virtual COM port, enabling application development and debugging the wireless module, radio board, and external hardware. The mainboard also contains sensors and peripherals for easy demonstration of the many capabilities of the MGM13P modules.